LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP85-155K650VDCP15D8 product image
  • JWMPP85-155K650VDCP15D8 thumbnail 1
  • JWMPP85-155K650VDCP15D8 thumbnail 2
  • JWMPP85-155K650VDCP15D8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JURCC JWMPP85-155K650VDCP15D8RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP85-155K650VDCP15D8
LCSC Part #
C47279084
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 1.5uF ±10% 650V TH
Datasheetpdf iconJURCC JWMPP85-155K650VDCP15D8
In-Stock: 135
135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1281$ 0.64
50+$ 0.1254$ 6.27
250+$ 0.1237$ 30.93
500+$ 0.1219$ 60.95
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=15mm
Tolerance±10%
Voltage Rating650V
Capacitance1.5uF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece