LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP85-154K450VDCP7.5B3 product image
  • JWMPP85-154K450VDCP7.5B3 thumbnail 1
  • JWMPP85-154K450VDCP7.5B3 thumbnail 2
  • JWMPP85-154K450VDCP7.5B3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JURCC JWMPP85-154K450VDCP7.5B3RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP85-154K450VDCP7.5B3
LCSC Part #
C47279079
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 150nF ±10% 450V TH
Datasheetpdf iconJURCC JWMPP85-154K450VDCP7.5B3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=7.5mm
Tolerance±10%
Voltage Rating450V
Capacitance150nF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece
In-Stock: 560
560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0393$ 0.39
100+$ 0.0385$ 3.85
300+$ 0.038$ 11.40
1,000+$ 0.0375$ 37.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$