LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP85-125K500VDCP15D8 product image
  • JWMPP85-125K500VDCP15D8 thumbnail 1
  • JWMPP85-125K500VDCP15D8 thumbnail 2
  • JWMPP85-125K500VDCP15D8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JURCC JWMPP85-125K500VDCP15D8RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP85-125K500VDCP15D8
LCSC Part #
C47279077
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 1.2uF ±10% 500V TH
Datasheetpdf iconJURCC JWMPP85-125K500VDCP15D8
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1309$ 0.65
50+$ 0.1282$ 6.41
250+$ 0.1264$ 31.60
500+$ 0.1246$ 62.30
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=15mm
Tolerance±10%
Voltage Rating500V
Capacitance1.2uF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece