LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP92-823J630VDCP10C11 product image
  • JWMPP92-823J630VDCP10C11 thumbnail 1
  • JWMPP92-823J630VDCP10C11 thumbnail 2
  • JWMPP92-823J630VDCP10C11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JURCC JWMPP92-823J630VDCP10C11RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP92-823J630VDCP10C11
LCSC Part #
C47279045
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 82nF ±5% 630V TH
Datasheetpdf iconJURCC JWMPP92-823J630VDCP10C11
In-Stock: 310
310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1842$ 0.92
50+$ 0.1471$ 7.36
150+$ 0.1313$ 19.70
500+$ 0.1114$ 55.70
2,500+$ 0.1026$ 256.50
5,000+$ 0.0973$ 486.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=10mm
Tolerance±5%
Voltage Rating630V
Capacitance82nF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece