LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP92-563J1KVDCP15D6 product image
  • JWMPP92-563J1KVDCP15D6 thumbnail 1
  • JWMPP92-563J1KVDCP15D6 thumbnail 2
  • JWMPP92-563J1KVDCP15D6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JURCC JWMPP92-563J1KVDCP15D6RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP92-563J1KVDCP15D6
LCSC Part #
C47279033
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 56nF ±5% 1kV TH
Datasheetpdf iconJURCC JWMPP92-563J1KVDCP15D6
In-Stock: 565
565 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2167$ 1.08
50+$ 0.1724$ 8.62
150+$ 0.1534$ 23.01
500+$ 0.1297$ 64.85
2,000+$ 0.1191$ 238.20
5,000+$ 0.1128$ 564.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=15mm
Tolerance±5%
Voltage Rating1kV
Capacitance56nF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece