Images for reference only
EDA Models

JURCC JWMPP92-393J630VDCP10C2

Manufacturer
JURCC
Asian Brands
MPN
JWMPP92-393J630VDCP10C2
LCSC Part #
C47279018
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 39nF ±5% 630V TH
Description
39nF ±5% 630V Film Capacitor Metallized Polypropylene Through Hole P=10mm
Datasheet pdf icon JURCC JWMPP92-393J630VDCP10C2

Products Specifications

Show similar products (0) >
Type Description
All
Category Passives/Capacitors/Thin Film Capacitors
Manufacturer JURCC
Packaging Through Hole,P=10mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon JURCC JWMPP92-393J630VDCP10C2
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1000
Sales Unit Piece
In-Stock: 930
930 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
5+
$ 0.1105 $ 0.55
50+
$ 0.0888 $ 4.44
150+
$ 0.0779 $ 11.69
1,000+
$ 0.0697 $ 69.70
2,000+
$ 0.0632 $ 126.40
5,000+
$ 0.06 $ 300.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$