Images for reference only
EDA Models

JURCC JWMPP92-274J630VDCP15D8

Manufacturer
JURCC
Asian Brands
MPN
JWMPP92-274J630VDCP15D8
LCSC Part #
C47279011
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 270nF ±5% 630V TH
Description
270nF ±5% 630V Film Capacitor Metallized Polypropylene Through Hole P=15mm
Datasheet pdf icon JURCC JWMPP92-274J630VDCP15D8

Products Specifications

Show similar products (0) >
Type Description
All
Category Passives/Capacitors/Thin Film Capacitors
Manufacturer JURCC
Packaging Through Hole,P=15mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon JURCC JWMPP92-274J630VDCP15D8
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 250
Sales Unit Piece
In-Stock: 80
80 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
5+
$ 0.1624 $ 0.81
50+
$ 0.1591 $ 7.96
250+
$ 0.1568 $ 39.20
500+
$ 0.1546 $ 77.30
Standard Packaging 250/Full Bag
Better price for more quantity?
$