LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP92-224J250VDCP10C2 product image
  • JWMPP92-224J250VDCP10C2 thumbnail 1
  • JWMPP92-224J250VDCP10C2 thumbnail 2
  • JWMPP92-224J250VDCP10C2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JURCC JWMPP92-224J250VDCP10C2RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP92-224J250VDCP10C2
LCSC Part #
C47279002
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 220nF ±5% 250V TH
Datasheetpdf iconJURCC JWMPP92-224J250VDCP10C2
In-Stock: 2,370
2,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0954$ 0.48
50+$ 0.0766$ 3.83
150+$ 0.0672$ 10.08
1,000+$ 0.0602$ 60.20
2,000+$ 0.0546$ 109.20
5,000+$ 0.0518$ 259.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=10mm
Tolerance±5%
Voltage Rating250V
Capacitance220nF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece