Images for reference only
EDA Models

JURCC JWMPP92-223J1KVDCP10C5

Manufacturer
JURCC
Asian Brands
MPN
JWMPP92-223J1KVDCP10C5
LCSC Part #
C47278999
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 22nF ±5% 1kV TH
Description
22nF ±5% 1kV Film Capacitor Metallized Polypropylene Through Hole P=10mm
Datasheet pdf icon JURCC JWMPP92-223J1KVDCP10C5

Products Specifications

Show similar products (0) >
Type Description
All
Category Passives/Capacitors/Thin Film Capacitors
Manufacturer JURCC
Packaging Through Hole,P=10mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon JURCC JWMPP92-223J1KVDCP10C5
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 815
815 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
5+
$ 0.1379 $ 0.69
50+
$ 0.1108 $ 5.54
150+
$ 0.0972 $ 14.58
500+
$ 0.087 $ 43.50
2,000+
$ 0.0789 $ 157.80
5,000+
$ 0.0748 $ 374.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$