JURCC JWMPP92-124J630VDCP15D6
| Manufacturer | JURCCAsian Brands |
| MPN | JWMPP92-124J630VDCP15D6 |
| LCSC Part # | C47278982 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 120nF ±5% 630V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% | |
| Voltage Rating | 630V | |
| Capacitance | 120nF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized Polypropylene |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2185 | $ 1.09 |
| 50+ | $ 0.1745 | $ 8.73 |
| 150+ | $ 0.1557 | $ 23.36 |
| 500+ | $ 0.1322 | $ 66.10 |
| 2,500+ | $ 0.1217 | $ 304.25 |
| 5,000+ | $ 0.1154 | $ 577.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% | |
| Voltage Rating | 630V | |
| Capacitance | 120nF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized Polypropylene |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



