JURCC JWMPP92-123J1.6KVDCP15D0
| Manufacturer | JURCCAsian Brands |
| MPN | JWMPP92-123J1.6KVDCP15D0 |
| LCSC Part # | C47278981 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 12nF ±5% 1.6kV TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% | |
| Voltage Rating | 1.6kV | |
| Capacitance | 12nF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized Polypropylene |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 830
830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1533 | $ 0.77 |
| 50+ | $ 0.1225 | $ 6.13 |
| 150+ | $ 0.1093 | $ 16.40 |
| 500+ | $ 0.0928 | $ 46.40 |
| 2,000+ | $ 0.0854 | $ 170.80 |
| 5,000+ | $ 0.081 | $ 405.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% | |
| Voltage Rating | 1.6kV | |
| Capacitance | 12nF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized Polypropylene |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



