JURCC JWMPP92-105J400VDCP15D8
| Manufacturer | JURCCAsian Brands |
| MPN | JWMPP92-105J400VDCP15D8 |
| LCSC Part # | C47278979 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±5% 400V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% | |
| Voltage Rating | 400V | |
| Capacitance | 1uF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized Polypropylene |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 165
165 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3114 | $ 1.56 |
| 50+ | $ 0.2487 | $ 12.44 |
| 250+ | $ 0.2219 | $ 55.48 |
| 500+ | $ 0.1884 | $ 94.20 |
| 2,500+ | $ 0.1735 | $ 433.75 |
| 5,000+ | $ 0.1645 | $ 822.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% | |
| Voltage Rating | 400V | |
| Capacitance | 1uF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized Polypropylene |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



