LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP92-562K1KVDCP7.5B4 product image
  • JWMPP92-562K1KVDCP7.5B4 thumbnail 1
  • JWMPP92-562K1KVDCP7.5B4 thumbnail 2
  • JWMPP92-562K1KVDCP7.5B4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JURCC JWMPP92-562K1KVDCP7.5B4RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP92-562K1KVDCP7.5B4
LCSC Part #
C47278971
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 5.6nF ±10% 1kV TH
Datasheetpdf iconJURCC JWMPP92-562K1KVDCP7.5B4
In-Stock: 610
610 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0385$ 0.39
100+$ 0.0377$ 3.77
300+$ 0.0371$ 11.13
1,000+$ 0.0366$ 36.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=7.5mm
Tolerance±10%
Voltage Rating1kV
Capacitance5.6nF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece