Images for reference only
EDA Models

JURCC JWMPP92-153J630VDCP7.5B4

Manufacturer
JURCC
Asian Brands
MPN
JWMPP92-153J630VDCP7.5B4
LCSC Part #
C47278958
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 15nF ±5% 630V TH
Description
15nF ±5% 630V Film Capacitor Metallized Polypropylene Through Hole P=7.5mm
Datasheet pdf icon JURCC JWMPP92-153J630VDCP7.5B4

Products Specifications

Show similar products (0) >
Type Description
All
Category Passives/Capacitors/Thin Film Capacitors
Manufacturer JURCC
Packaging Through Hole,P=7.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon JURCC JWMPP92-153J630VDCP7.5B4
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 1000
Sales Unit Piece
In-Stock: 1,360
1,360 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
10+
$ 0.0678 $ 0.68
100+
$ 0.0545 $ 5.45
300+
$ 0.0478 $ 14.34
1,000+
$ 0.0428 $ 42.80
5,000+
$ 0.0388 $ 194.00
10,000+
$ 0.0368 $ 368.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$