JURCC JWMPP92-102K2KVDCP7.5B4
| Manufacturer | JURCCAsian Brands |
| MPN | JWMPP92-102K2KVDCP7.5B4 |
| LCSC Part # | C47278954 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 1nF ±10% 2kV TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Packaging | Through Hole,P=7.5mm | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Capacitance | 1nF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized Polypropylene |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 140
140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0731 | $ 0.73 |
| 100+ | $ 0.0594 | $ 5.94 |
| 300+ | $ 0.0525 | $ 15.75 |
| 1,000+ | $ 0.0474 | $ 47.40 |
| 5,000+ | $ 0.0433 | $ 216.50 |
| 10,000+ | $ 0.0412 | $ 412.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Packaging | Through Hole,P=7.5mm | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Capacitance | 1nF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized Polypropylene |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



