Hongda RXLG-200W-33R-J
| Manufacturer |
Hongda
Asian Brands |
| Mfr. Part # | RXLG-200W-33R-J |
| LCSC Part # | C47278851 |
| Package | - |
| Customer # | |
| Description | Aluminum Housed Resistor 200W 33Ω ±5% Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Hongda | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
71
71
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.0954 | $ 7.10 |
10+ | $ 6.1809 | $ 61.81 |
30+ | $ 5.6221 | $ 168.66 |
100+ | $ 5.1537 | $ 515.37 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$