Hongda RX24-200W-11R-F
| Manufacturer |
Hongda
Asian Brands |
| Mfr. Part # | RX24-200W-11R-F |
| LCSC Part # | C47278849 |
| Package | - |
| Customer # | |
| Description | 11Ω Aluminum Housed Resistor 200W ±1% Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Hongda | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.2291 $ 8.7677 | $ 8.77 |
10+ | $ 9.0207 $ 8.5697 | $ 85.70 |
30+ | $ 8.8823 $ 8.4382 | $ 253.15 |
100+ | $ 8.7438 $ 8.3067 | $ 830.67 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$