Hongda D2-115C 5A250V
| Manufacturer | HongdaAsian Brands |
| MPN | D2-115C 5A250V |
| LCSC Part # | C47278837 |
| Packaging | Through Hole,D3xL10mm |
| Customer # | |
| Key Attributes | 115℃ 250V 5A 91℃ 113℃ Through Hole,D3xL10mm Thermal Cutoffs (Thermal Fuses) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | Hongda | |
| Packaging | Through Hole,D3xL10mm | |
| Rated Functioning Temperature | 115℃ | |
| Voltage Rating | 250V | |
| Current Rating | 5A | |
| Maximum Temperature Limit | 200℃ | |
| Holding Temperature | 91℃ | |
| Operating Temperature | 113℃ | |
| Type | Axial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Electrothermal products
- Small kitchen appliances
- Electric motors
In-Stock: 65
65 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0936 | $ 0.47 |
| 50+ | $ 0.0746 | $ 3.73 |
| 200+ | $ 0.0651 | $ 13.02 |
| 500+ | $ 0.0579 | $ 28.95 |
| 2,500+ | $ 0.0522 | $ 130.50 |
| 5,000+ | $ 0.0494 | $ 247.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | Hongda | |
| Packaging | Through Hole,D3xL10mm | |
| Rated Functioning Temperature | 115℃ | |
| Voltage Rating | 250V | |
| Current Rating | 5A | |
| Maximum Temperature Limit | 200℃ | |
| Holding Temperature | 91℃ | |
| Operating Temperature | 113℃ | |
| Type | Axial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Electrothermal products
- Small kitchen appliances
- Electric motors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



