ST STGWA40H65DFB
| Manufacturer | |
| MPN | STGWA40H65DFB |
| LCSC Part # | C472629 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | Trench gate field-stop 650 V, 40 A high speed HB series IGBT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Packaging | TO-247 | |
| Td(off) | 142ns | |
| Pd - Power Dissipation | 283W | |
| Operating Temperature | -55℃~+175℃ | |
| Td(on) | 40ns | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 107pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@1mA | |
| Vce Saturation(VCE(sat)) | 2V@40A,15V | |
| Reverse Recovery Time(trr) | 62ns | |
| Switching Energy(Eoff) | 363uJ | |
| Turn-On Energy (Eon) | 498uJ | |
| Input Capacitance(Cies) | 5.412nF | |
| Gate Charge(Qg) | 210nC@15V | |
| Output Capacitance(Coes) | 198pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is an IGBT developed using an advanced proprietary trench gate fieldstop structure. The device is part of the new HB series of IGBTs, which represents an optimum compromise between conduction and switching loss to maximize the efficiency of any frequency converter. Furthermore, the slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.
Features
- Maximum junction temperature: T_J = 175 ℃
- High speed switching series
- Minimized tail current
- Low saturation voltage: V_CE(sat) = 1.6 V (typ.) @ I_C = 40 A
- Tight parameter distribution
- Safe paralleling
- Positive V_CE(sat) temperature coefficient
- Low thermal resistance
- Very fast soft recovery antiparallel diode
Applications
- Photovoltaic inverters
- High frequency converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5397 | $ 2.54 |
| 10+ | $ 2.1501 | $ 21.50 |
| 30+ | $ 1.906 | $ 57.18 |
| 90+ | $ 1.657 | $ 149.13 |
| 510+ | $ 1.5439 | $ 787.39 |
| 1,200+ | $ 1.4954 | $ 1794.48 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Packaging | TO-247 | |
| Td(off) | 142ns | |
| Pd - Power Dissipation | 283W | |
| Operating Temperature | -55℃~+175℃ | |
| Td(on) | 40ns | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 107pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@1mA | |
| Vce Saturation(VCE(sat)) | 2V@40A,15V | |
| Reverse Recovery Time(trr) | 62ns | |
| Switching Energy(Eoff) | 363uJ | |
| Turn-On Energy (Eon) | 498uJ | |
| Input Capacitance(Cies) | 5.412nF | |
| Gate Charge(Qg) | 210nC@15V | |
| Output Capacitance(Coes) | 198pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is an IGBT developed using an advanced proprietary trench gate fieldstop structure. The device is part of the new HB series of IGBTs, which represents an optimum compromise between conduction and switching loss to maximize the efficiency of any frequency converter. Furthermore, the slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.
Features
- Maximum junction temperature: T_J = 175 ℃
- High speed switching series
- Minimized tail current
- Low saturation voltage: V_CE(sat) = 1.6 V (typ.) @ I_C = 40 A
- Tight parameter distribution
- Safe paralleling
- Positive V_CE(sat) temperature coefficient
- Low thermal resistance
- Very fast soft recovery antiparallel diode
Applications
- Photovoltaic inverters
- High frequency converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



