ST T810H-6G-TR
| Manufacturer | |
| Mfr. Part # | T810H-6G-TR |
| LCSC Part # | C472562 |
| Package | D2PAK |
| Customer # | |
| Description | 25mA 10mA 600V D2PAK TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6631 | $ 2.66 |
10+ | $ 2.6078 | $ 26.08 |
30+ | $ 2.5709 | $ 77.13 |
100+ | $ 2.5325 | $ 253.25 |
Standard Packaging 1000/Full
Reel | ||