LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STL160N4F7 product image
  • STL160N4F7 thumbnail 1
  • STL160N4F7 thumbnail 2
  • STL160N4F7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST STL160N4F7RoHS

Manufacturer
MPN
STL160N4F7
LCSC Part #
C472560
Packaging
PowerFLAT-5x6
Customer #
Key Attributes
MOSFET N-CH 40V 120A PowerFLAT-5x6
Datasheetpdf iconST STL160N4F7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerST
PackagingPowerFLAT-5x6
Drain to Source Voltage40V
Output Capacitance(Coss)786pF
Current - Continuous Drain(Id)120A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation111W
Reverse Transfer Capacitance (Crss@Vds)43pF
RDS(on)2.5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.3nF
Gate Charge(Qg)29nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This N-channel power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure, achieving ultra-low on-resistance while reducing internal capacitance and gate charge for faster, more efficient switching operation.

Features

AI Translation
  • Best-in-class on-resistance RDS(on)
  • Excellent figure of merit (FoM)
  • Low Crss/Ciss ratio for enhanced EMI immunity
  • High avalanche ruggedness

Applications

AI Translation
  • Switching applications
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0957$ 1.10
10+$ 1.0678$ 10.68
30+$ 1.0492$ 31.48
100+$ 1.0306$ 103.06
Standard Packaging3000/Full Reel
Better price for more quantity?
$