LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MEC8-113-02-S-D-RA1-TR product image
Images for reference only

Samtec MEC8-113-02-S-D-RA1-TRRoHS

Manufacturer
MPN
MEC8-113-02-S-D-RA1-TR
LCSC Part #
C4719701
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
0.8mm 26P Surface Mount,Vertical SMD,P=0.8mm Edgeboard Connectors RoHS
Datasheetpdf iconSamtec MEC8-113-02-S-D-RA1-TR
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingSMD,P=0.8mm
Pitch0.8mm
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+125℃
Number of Pins26P
Contact PlatingGold
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2293$ 8.23
300+$ 3.1856$ 955.68
600+$ 3.0735$ 1844.10
900+$ 3.0174$ 2715.66
Standard Packaging300/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.