SAMZO G4B17141R
| Manufacturer | SAMZOAsian Brands |
| MPN | G4B17141R |
| LCSC Part # | C47195689 |
| Packaging | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 100gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 2,000,000 cycles | |
| Width | 5.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | - | |
| PressForce | 1N | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 5.2mm | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Height | 1.7mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,985
3,985 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0711 | $ 0.36 |
| 50+ | $ 0.0627 | $ 3.14 |
| 150+ | $ 0.0585 | $ 8.78 |
| 500+ | $ 0.0554 | $ 27.70 |
| 2,500+ | $ 0.0482 | $ 120.50 |
| 4,000+ | $ 0.047 | $ 188.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 2,000,000 cycles | |
| Width | 5.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | - | |
| PressForce | 1N | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 5.2mm | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Height | 1.7mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



