Images are for reference only
EDA Models

ZGWD WB100B4L-401C-001

Manufacturer
ZGWD
Asian Brands
Mfr. Part #
WB100B4L-401C-001
LCSC Part #
C47195070
Package
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 40POS 1mm
Description
Connector Header 40 position 1mm Pitch 1A Surface Mount,Vertical -25℃~+105℃
Datasheet pdf icon ZGWD WB100B4L-401C-001
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon ZGWD WB100B4L-401C-001
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 928
928 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
1+
$ 0.5631 $ 0.5068 $ 0.51
10+
$ 0.4991 $ 0.4492 $ 4.49
30+
$ 0.4655 $ 0.4190 $ 12.57
100+
$ 0.4335 $ 0.3902 $ 39.02
500+
$ 0.4143 $ 0.3729 $ 186.45
1,000+
$ 0.4047 $ 0.3643 $ 364.30
Standard Packaging 1000/Full Reel
Better price for more quantity?
$