Images for reference only
EDA Models

ZGWD WB100B4L-261C-001

Manufacturer
ZGWD
Asian Brands
MPN
WB100B4L-261C-001
LCSC Part #
C47195067
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 26POS 1mm
Description
Connector Header 26 position 1mm Pitch 1A Surface Mount,Vertical -25℃~+105℃
Datasheet pdf icon ZGWD WB100B4L-261C-001
Custom Cables MOQ 1pc

Products Specifications

Show similar products (0) >
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon ZGWD WB100B4L-261C-001
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1000
Sales Unit Piece
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.
In-Stock: 999
999 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
1+
$ 0.3816 $ 0.3435 $ 0.34
10+
$ 0.3333 $ 0.3000 $ 3.00
30+
$ 0.3124 $ 0.2812 $ 8.44
100+
$ 0.2866 $ 0.2580 $ 25.80
500+
$ 0.2753 $ 0.2478 $ 123.90
1,000+
$ 0.2689 $ 0.2421 $ 242.10
Standard Packaging 1000/Full Reel
Better price for more quantity?
$