ZGWD WB100B4W-401R-001
| Manufacturer | ZGWDAsian Brands |
| MPN | WB100B4W-401R-001 |
| LCSC Part # | C47195055 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 40POS 1mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Plastic Material | LCP | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | 50V | |
| Current Rating (Max) | 1A | |
| Number of Rows | 2 | |
| Pins Structure | 2x20P | |
| Contact Plating | - | |
| Reference Series | SHLD | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of Pins | 40P | |
| Contact Material | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 572
572 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5485 | $ 0.55 |
| 10+ | $ 0.4867 | $ 4.87 |
| 30+ | $ 0.4558 | $ 13.67 |
| 100+ | $ 0.4248 | $ 42.48 |
| 500+ | $ 0.4069 | $ 203.45 |
| 800+ | $ 0.3972 | $ 317.76 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Plastic Material | LCP | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | 50V | |
| Current Rating (Max) | 1A | |
| Number of Rows | 2 | |
| Pins Structure | 2x20P | |
| Contact Plating | - | |
| Reference Series | SHLD | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of Pins | 40P | |
| Contact Material | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



