LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV32ADR product image
  • SN74LV32ADR thumbnail 1
  • SN74LV32ADR thumbnail 2
  • SN74LV32ADR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LV32ADRRoHS

Manufacturer
MPN
SN74LV32ADR
LCSC Part #
C471868
Packaging
SOIC-14
Customer #
Key Attributes
Quadruple 2-lnput Positive-Or Gates
Datasheetpdf iconTI SN74LV32ADR
In-Stock: 345
345 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2687$ 1.34
50+$ 0.2187$ 10.94
150+$ 0.1973$ 29.60
500+$ 0.1636$ 81.80
2,500+$ 0.1517$ 379.25
5,000+$ 0.1446$ 723.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
FeaturesLive insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input
Input Logic Level - Low500mV
Input Logic Level - High1.5V
Operating Temperature-40℃~+125℃
Logic Family74LV Series
Output Logic Level - High3.8V
Quiescent Current(Iq)20uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)12mA
Number of Channels4;2
Output Logic Level - Low550mV
Propagation Delay7.5ns@5V,50pF
Current - Output Low(IOL)12mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This quadruple 2-input positive-OR gates is designed for 2-V to 5.5-VCC operation. The SN74LV32A device performs the Boolean function Y = A + B or Y = A(overline) • B(overline)(overline) in positive logic.

Features

AI Translation
  • 2-V to 5.5-VCC Operation
  • Max tpd of 6.5 ns at 5 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2.3 V at VCC = 3.3 V, TA = 25℃
  • Support Mixed-Mode Voltage Operation on All Ports
  • Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model
  • 200-V Machine Model
  • 1000-V Charged-Device Model

Applications

AI Translation
  • Printers
  • E-Meters
  • Motor Controls: Permanent Magnets
  • Servers and High Performance Computing
  • Automotive Infotainment