LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
43% OFF
YAGEO RC0603DR-0733RL product image
  • RC0603DR-0733RL thumbnail 1
  • RC0603DR-0733RL thumbnail 2
  • RC0603DR-0733RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0603DR-0733RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0603DR-0733RL
LCSC Part #
C471817
Packaging
0603
Customer #
Key Attributes
RES 33Ω ±0.5% 100mW 0603
Datasheetpdf iconYAGEO RC0603DR-0733RL
In-Stock: 850
850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0093$ 0.0053$ 0.27
500+$ 0.0074$ 0.0043$ 2.15
1,500+$ 0.0063$ 0.0036$ 5.40
5,000+$ 0.0057$ 0.0033$ 16.50
25,000+$ 0.0051$ 0.0030$ 75.00
50,000+$ 0.0048$ 0.0028$ 140.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance33Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece