LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0603DR-07300RL product image
  • RC0603DR-07300RL thumbnail 1
  • RC0603DR-07300RL thumbnail 2
  • RC0603DR-07300RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0603DR-07300RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0603DR-07300RL
LCSC Part #
C471815
Packaging
0603
Customer #
Key Attributes
RES 300Ω ±0.5% 100mW 0603
Datasheetpdf iconYAGEO RC0603DR-07300RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.008$ 0.40
500+$ 0.0062$ 3.10
1,500+$ 0.0052$ 7.80
5,000+$ 0.0045$ 22.50
25,000+$ 0.004$ 100.00
50,000+$ 0.0037$ 185.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance300Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece