LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0402DR-0782RL product image
  • RC0402DR-0782RL thumbnail 1
  • RC0402DR-0782RL thumbnail 2
  • RC0402DR-0782RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0402DR-0782RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0402DR-0782RL
LCSC Part #
C471794
Packaging
0402
Customer #
Key Attributes
RES 82Ω ±0.5% 62.5mW 0402
Datasheetpdf iconYAGEO RC0402DR-0782RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0064$ 0.32
500+$ 0.005$ 2.50
1,500+$ 0.0042$ 6.30
10,000+$ 0.0035$ 35.00
20,000+$ 0.0031$ 62.00
50,000+$ 0.0029$ 145.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance82Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece