LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
79% OFF
YAGEO RC0402DR-07402RL product image
  • RC0402DR-07402RL thumbnail 1
  • RC0402DR-07402RL thumbnail 2
  • RC0402DR-07402RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0402DR-07402RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0402DR-07402RL
LCSC Part #
C471784
Packaging
0402
Customer #
Key Attributes
RES 402Ω ±0.5% 62.5mW 0402
Datasheetpdf iconYAGEO RC0402DR-07402RL
In-Stock: 3,600
3,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.004$ 0.0009$ 0.09
1,000+$ 0.003$ 0.0007$ 0.70
3,000+$ 0.0026$ 0.0006$ 1.80
10,000+$ 0.0023$ 0.0005$ 5.00
50,000+$ 0.002$ 0.0005$ 25.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance402Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece