FUJITSU JS12-K
| Manufacturer | |
| Mfr. Part # | JS12-K |
| LCSC Part # | C471574 |
| Package | Through Hole,29x10mm |
| Customer # | |
| Key Attributes | POWER RELAY 1 POLE - 8A Medium Load Control |
| Description | 12V Through Hole,29x10mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Package | Through Hole,29x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3554 | $ 1.36 |
10+ | $ 1.3229 | $ 13.23 |
40+ | $ 1.3028 | $ 52.11 |
100+ | $ 1.2826 | $ 128.26 |
Standard Packaging 20/Full
Tube | ||