LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B16B-PHDSS(LF)(SN) product image
  • B16B-PHDSS(LF)(SN) thumbnail 1
  • B16B-PHDSS(LF)(SN) thumbnail 2
  • B16B-PHDSS(LF)(SN) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST B16B-PHDSS(LF)(SN)RoHS

Manufacturer
MPN
B16B-PHDSS(LF)(SN)
LCSC Part #
C471520
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 16POS 2mm
Datasheetpdf iconJST B16B-PHDSS(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 4,642
4,642 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4453$ 0.45
10+$ 0.3592$ 3.59
30+$ 0.3218$ 9.65
100+$ 0.2763$ 27.63
500+$ 0.2552$ 127.60
1,000+$ 0.2438$ 243.80
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2mm
Reference SeriesPHD
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeThrough Hole
Number of PINs16P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
Pitch2mm
Number of PINs Per Row8
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)17.9mm
Row Spacing2mm
Pin Structure2x8P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.