LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B10B-PHDSS(LF)(SN) product image
  • B10B-PHDSS(LF)(SN) thumbnail 1
  • B10B-PHDSS(LF)(SN) thumbnail 2
  • B10B-PHDSS(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B10B-PHDSS(LF)(SN)RoHS

Manufacturer
MPN
B10B-PHDSS(LF)(SN)
LCSC Part #
C471519
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 10POS 2mm
Datasheetpdf iconJST B10B-PHDSS(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 8,670
8,670 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3893$ 1.95
50+$ 0.3219$ 16.10
150+$ 0.293$ 43.95
500+$ 0.257$ 128.50
2,500+$ 0.2409$ 602.25
5,000+$ 0.2313$ 1156.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2mm
Reference SeriesPHD
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeThrough Hole
Number of PINs10P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
Pitch2mm
Number of PINs Per Row5
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)11.9mm
Row Spacing2mm
Pin Structure2x5P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.