Sunltech SLO201608T1R0MTT
| Manufacturer | |
| Mfr. Part # | SLO201608T1R0MTT |
| LCSC Part # | C47148372 |
| Package | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 0806 |
| Description | 3.3A 1uH 3.3A 53mΩ ±20% 0806 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | 0806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
300 
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0542 | $ 0.54 |
100+ | $ 0.0434 | $ 4.34 |
300+ | $ 0.038 | $ 11.40 |
3,000+ | $ 0.0339 | $ 101.70 |
6,000+ | $ 0.0307 | $ 184.20 |
9,000+ | $ 0.0291 | $ 261.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$