YONGYUTAI 1N4007L
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | 1N4007L |
| LCSC Part # | C47147618 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 1A SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die construction
- Suitable for SMT applications
- Low reverse leakage current
- Metallurgical bond construction
- High temperature soldering guaranteed: 260°C for 10 seconds, lead length 0.375 inches (9.5mm), withstands 5 lbs (2.3kg) pull force
- Plastic material meets UL 94V-0 flammability rating
- Case: SOD-123FL, molded plastic
- Terminals: Plated leads, solderable per Method 2026
- Polarity: Color band denotes cathode end
- Mounting position: Any
In-Stock: 33,300
33,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0049$ 0.0047 | $ 0.47 |
| 1,000+ | $ 0.0038$ 0.0037 | $ 3.70 |
| 3,000+ | $ 0.0032$ 0.0031 | $ 9.30 |
| 9,000+ | $ 0.0029$ 0.0028 | $ 25.20 |
| 51,000+ | $ 0.0026$ 0.0025 | $ 127.50 |
| 99,000+ | $ 0.0024$ 0.0023 | $ 227.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die construction
- Suitable for SMT applications
- Low reverse leakage current
- Metallurgical bond construction
- High temperature soldering guaranteed: 260°C for 10 seconds, lead length 0.375 inches (9.5mm), withstands 5 lbs (2.3kg) pull force
- Plastic material meets UL 94V-0 flammability rating
- Case: SOD-123FL, molded plastic
- Terminals: Plated leads, solderable per Method 2026
- Polarity: Color band denotes cathode end
- Mounting position: Any
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



