LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI SS510F product image
  • SS510F thumbnail 1
  • SS510F thumbnail 2
  • SS510F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI SS510FRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
SS510F
LCSC Part #
C47147616
Packaging
SMAF
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMAF
Datasheetpdf iconYONGYUTAI SS510F
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0279$ 0.56
200+$ 0.0217$ 4.34
600+$ 0.0183$ 10.98
3,000+$ 0.0163$ 48.90
9,000+$ 0.0145$ 130.50
21,000+$ 0.0135$ 283.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYONGYUTAI
PackagingSMAF
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)850mV@5A
Reverse Leakage Current (Ir)1mA@100V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified5A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package complies with UL 94V-0 flammability rating
  • Surface mount application
  • Low profile package
  • Built-in strain relief structure
  • Metal-silicon rectifier, majority carrier conduction
  • Low power consumption, high efficiency
  • High surge capability
  • High current capacity, low forward voltage drop
  • Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
  • Guaranteed high-temperature soldering capability: terminals withstand 260°C for 10 seconds