LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU K2920L300/33DR product image
  • K2920L300/33DR thumbnail 1
  • K2920L300/33DR thumbnail 2
  • K2920L300/33DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU K2920L300/33DRRoHS

Manufacturer
KUUAsian Brands
MPN
K2920L300/33DR
LCSC Part #
C47147605
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 33V 3A 2920
Datasheetpdf iconKUU K2920L300/33DR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0949$ 0.47
50+$ 0.0929$ 4.65
150+$ 0.0915$ 13.73
500+$ 0.0901$ 45.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max33V
Hold Current3A
Current - Max40A
Power Dissipation1.5W
Trip Current6A
Time to Trip(Max)20s
Resistance @ 25℃12mΩ
Resistance - Post Trip (R1) (Max)48mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece