LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU K2920L200/36DR product image
  • K2920L200/36DR thumbnail 1
  • K2920L200/36DR thumbnail 2
  • K2920L200/36DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU K2920L200/36DRRoHS

Manufacturer
KUUAsian Brands
MPN
K2920L200/36DR
LCSC Part #
C47147604
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 36V 2A 2920
Datasheetpdf iconKUU K2920L200/36DR
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1735$ 0.87
50+$ 0.1374$ 6.87
150+$ 0.122$ 18.30
1,500+$ 0.1027$ 154.05
3,000+$ 0.0941$ 282.30
4,500+$ 0.089$ 400.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max36V
Hold Current2A
Current - Max40A
Power Dissipation1.5W
Trip Current4A
Height1.4mm
Length7.98mm
Width5.44mm
Resistance @ 25℃20mΩ
Time to Trip(Max)4.5s
Resistance - Post Trip (R1) (Max)120mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece