ADI LTM4620AIV#PBF
| Manufacturer | |
| Mfr. Part # | LTM4620AIV#PBF |
| LCSC Part # | C471410 |
| Package | LGA-144(15x15) |
| Customer # | |
| Key Attributes | Dual 13A or Single 26A DC/DC μModule Regulator |
| Description | Buck LGA-144(15x15) DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Package | LGA-144(15x15) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 59.7877 | $ 59.79 |
3+ | $ 54.9871 | $ 164.96 |
30+ | $ 52.3702 | $ 1571.11 |
Standard Packaging 119/Full
Tray | ||
Better price for more quantity?
$