LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HSEC8-120-01-S-RA-TR product image
  • HSEC8-120-01-S-RA-TR thumbnail 1
  • HSEC8-120-01-S-RA-TR thumbnail 2
  • HSEC8-120-01-S-RA-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec HSEC8-120-01-S-RA-TRRoHS

Manufacturer
MPN
HSEC8-120-01-S-RA-TR
LCSC Part #
C4713502
Packaging
SMD,P=0.8mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN 40POS
Datasheetpdf iconSamtec HSEC8-120-01-S-RA-TR
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.2479$ 8.25
10+$ 8.0451$ 80.45
30+$ 7.9088$ 237.26
100+$ 7.7741$ 777.41
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingSMD,P=0.8mm,Surface Mount,Right Angle
Pitch-
Contact MaterialBeryllium copper
Operating Temperature-55℃~+125℃
Number of Pins40P
Contact PlatingGold

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Maximum design flexibility
  • Up to 64 Gbps PAM4 performance
  • Supports PCI Express 3.0, 4.0, 5.0, and 6.0
  • Edge Rate® contacts optimized for signal integrity performance and high cycle life
  • Up to 200 positions available
  • Vertical, right angle, edge mount, pass-through orientations
  • Power/signal combination, press-fit tails, robust solder tabs, latches
  • Mating cable assemblies available
  • Robust embedded beam technology (HTEC8)
  • Differential pairs for enhanced speed (HSEC8 - DP)
  • Custom design allows misalignment in X - Y axes (HSEC1)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.