SAMZO SMA-KY-IP-00-10
| Manufacturer | SAMZOAsian Brands |
| MPN | SMA-KY-IP-00-10 |
| LCSC Part # | C47121939 |
| Packaging | - |
| Customer # | |
| Key Attributes | SMA coaxial cable assembly |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | SAMZO | |
| Packaging | - | |
| working temperature | - | |
| impedance | 50Ω | |
| Frequency | 6GHz | |
| Voltage Rating | 335V | |
| Input/Output | SMA to IPEX | |
| SWR | 1.8 | |
| Line length | 10cm | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 17
17 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0242 | $ 1.02 |
| 10+ | $ 0.8492 | $ 8.49 |
| 30+ | $ 0.7536 | $ 22.61 |
| 100+ | $ 0.6159 | $ 61.59 |
| 500+ | $ 0.5672 | $ 283.60 |
| 1,000+ | $ 0.5445 | $ 544.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | SAMZO | |
| Packaging | - | |
| working temperature | - | |
| impedance | 50Ω | |
| Frequency | 6GHz | |
| Voltage Rating | 335V | |
| Input/Output | SMA to IPEX | |
| SWR | 1.8 | |
| Line length | 10cm | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



