SAMZO SMA-KWE-IP-00-10
| Manufacturer | SAMZOAsian Brands |
| MPN | SMA-KWE-IP-00-10 |
| LCSC Part # | C47121937 |
| Packaging | - |
| Customer # | |
| Key Attributes | SMA coaxial cable, frequency 0 - 6GHz, impedance 50Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | SAMZO | |
| Packaging | - | |
| working temperature | - | |
| Voltage Rating | 335V | |
| Input/Output | SMA to IPEX | |
| Line length | 10cm | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6269 | $ 1.63 |
| 10+ | $ 1.381 | $ 13.81 |
| 30+ | $ 1.228 | $ 36.84 |
| 100+ | $ 1.07 | $ 107.00 |
| 500+ | $ 1 | $ 500.00 |
| 1,000+ | $ 0.969 | $ 969.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | SAMZO | |
| Packaging | - | |
| working temperature | - | |
| Voltage Rating | 335V | |
| Input/Output | SMA to IPEX | |
| Line length | 10cm | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



