LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMZO 796250CL4 product image
  • 796250CL4 thumbnail 1
  • 796250CL4 thumbnail 2
  • 796250CL4 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SAMZO 796250CL4RoHS

Manufacturer
SAMZOAsian Brands
MPN
796250CL4
LCSC Part #
C47121882
Packaging
Through Hole
Customer #
Key Attributes
Tin 5mm 55A Brass 4 11mm M4 -25℃~+85℃ Through Hole Screw Connectors RoHS
Datasheetpdf iconSAMZO 796250CL4
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerSAMZO
PackagingThrough Hole
Connectable Bits1
Ontology CoatingTin
appearance and shape-
Terminal TypeTop
Pin Spacing(Adjacent)5mm
Current Rating55A
Body MaterialBrass
Number of Leg4
Height Above Board11mm
Screw Hole SizeM4
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2404$ 1.20
50+$ 0.1901$ 9.51
200+$ 0.1685$ 33.70
500+$ 0.1311$ 65.55
2,500+$ 0.1191$ 297.75
5,000+$ 0.1119$ 559.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.