LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMZO SMA-KWE-250-W4-1 product image
  • SMA-KWE-250-W4-1 thumbnail 1
  • SMA-KWE-250-W4-1 thumbnail 2
  • SMA-KWE-250-W4-1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SAMZO SMA-KWE-250-W4-1RoHS

Manufacturer
SAMZOAsian Brands
MPN
SMA-KWE-250-W4-1
LCSC Part #
C47121875
Packaging
Through Hole
Customer #
Key Attributes
12.4GHz Inner Bore Board Side -65℃~+165℃ 6.23mm Through Hole Coaxial Connector (RF) Assemblies RoHS
Datasheetpdf iconSAMZO SMA-KWE-250-W4-1
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerSAMZO
PackagingThrough Hole
Frequency range12.4GHz
InterfaceInner Bore
Connector TypeBoard Side
Rated Voltage (Max)335V
Operating Temperature-65℃~+165℃
impedance50Ω
Interface Diameter6.23mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2115$ 1.21
10+$ 1.0079$ 10.08
30+$ 0.8962$ 26.89
100+$ 0.7695$ 76.95
500+$ 0.7137$ 356.85
1,000+$ 0.688$ 688.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.