SAMZO SMA-JJ-108-L0-1
| Manufacturer | SAMZOAsian Brands |
| MPN | SMA-JJ-108-L0-1 |
| LCSC Part # | C47121866 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12.4GHz Inner pin Connector -65℃~+165℃ 6.23mm Coaxial Connector (RF) Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | SAMZO | |
| Packaging | - | |
| Frequency range | 12.4GHz | |
| Interface | Inner pin | |
| Connector Type | Connector | |
| Rated Voltage (Max) | 335V | |
| Operating Temperature | -65℃~+165℃ | |
| impedance | 50Ω | |
| Interface Diameter | 6.23mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 87
87 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6629 | $ 2.66 |
| 10+ | $ 2.2646 | $ 22.65 |
| 30+ | $ 2.0157 | $ 60.47 |
| 100+ | $ 1.7607 | $ 176.07 |
| 500+ | $ 1.646 | $ 823.00 |
| 1,000+ | $ 1.5962 | $ 1596.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | SAMZO | |
| Packaging | - | |
| Frequency range | 12.4GHz | |
| Interface | Inner pin | |
| Connector Type | Connector | |
| Rated Voltage (Max) | 335V | |
| Operating Temperature | -65℃~+165℃ | |
| impedance | 50Ω | |
| Interface Diameter | 6.23mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



