LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMH25JE101 product image
  • RMH25JE101 thumbnail 1
  • RMH25JE101 thumbnail 2
  • RMH25JE101 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMH25JE101RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMH25JE101
LCSC Part #
C47120837
Packaging
2512
Customer #
Key Attributes
RES 100Ω ±5% 2W 2512
Datasheetpdf iconTA-I Tech RMH25JE101
In-Stock: 820
820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0334$ 0.67
200+$ 0.0264$ 5.28
600+$ 0.0225$ 13.50
4,000+$ 0.0201$ 80.40
8,000+$ 0.0181$ 144.80
20,000+$ 0.017$ 340.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Resistance100Ω
Power(Watts)2W
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece