LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET ES3DB product image
  • ES3DB thumbnail 1
  • ES3DB thumbnail 2
  • ES3DB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET ES3DBRoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
ES3DB
LCSC Part #
C47120483
Packaging
SMB
Customer #
Key Attributes
Diode 200V 3A SMB
Datasheetpdf iconBLUE ROCKET ES3DB
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0773$ 0.77
100+$ 0.0648$ 6.48
300+$ 0.0586$ 17.58
3,000+$ 0.0539$ 161.70
6,000+$ 0.0502$ 301.20
9,000+$ 0.0483$ 434.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerBLUE ROCKET
PackagingSMB
Reverse Recovery Time (trr)35ns
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1V@3A
Reverse Leakage Current (Ir)5uA@200V
Non-Repetitive Peak Forward Surge Current90A
Current - Rectified3A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Glass passivated chip junction
  • Fast reverse recovery time
  • Lead-free, compliant with EU RoHS 2011/65/EU directive, for SMT applications
  • Halogen-free product