BLUE ROCKET DTC114EUA
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | DTC114EUA |
| LCSC Part # | C47120481 |
| Package | SOT-323 |
| Customer # | |
| Description | 30@5mA,5V 100mA SOT-323 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0131 | $ 0.26 |
200+ | $ 0.0128 | $ 2.56 |
600+ | $ 0.0127 | $ 7.62 |
3,000+ | $ 0.0125 | $ 37.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$