LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RTF06KR470FTG product image
  • RTF06KR470FTG thumbnail 1
  • RTF06KR470FTG thumbnail 2
  • RTF06KR470FTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RTF06KR470FTGRoHS

Manufacturer
FHAsian Brands
MPN
RTF06KR470FTG
LCSC Part #
C47119819
Packaging
1206
Customer #
Key Attributes
RES 470mΩ ±1% 250mW 1206
Datasheetpdf iconFH RTF06KR470FTG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0034$ 0.34
5,000+$ 0.0033$ 16.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1206
Resistance470mΩ
Power(Watts)250mW
Voltage Rating500mV
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece